
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Talc | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | White | |
Width | 1.00" (25.40mm) | |
Length | 30' (9.1m) 10 yds | |
Diameter | - | |
Applications | Finishing, Sanding, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 32,10042 € | 1.540,82 € |
| Unit Price without VAT: | 32,10042 € |
|---|---|
| Unit Price with VAT: | 38,19950 € |

