
7010365717 | |
|---|---|
DigiKey Part Number | 19-7010365717-ND |
Manufacturer | |
Manufacturer Product Number | 7010365717 |
Description | CROSS BUFF ALUM OXIDE MED 1.5" |
Customer Reference | |
Detailed Description | Cross Buff Aluminum Oxide Medium X 1.50" (38.10mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Medium |
Series | Color Purple |
Packaging Bulk | Diameter 1.50" (38.10mm) |
Part Status Discontinued at DigiKey | Applications Deburring, Finishing, Polishing, Surface Preparation |
Type Cross Buff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,97700 € | 497,70 € |
| Unit Price without VAT: | 4,97700 € |
|---|---|
| Unit Price with VAT: | 5,92263 € |

