
7010365705 | |
|---|---|
DigiKey Part Number | 19-7010365705-ND |
Manufacturer | |
Manufacturer Product Number | 7010365705 |
Description | SCOTCH-BRITECLEAN AND FINISH DIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Very Fine X 5.25" (133.35mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Very Fine |
Series | Color Maroon |
Packaging Bulk | Diameter 5.25" (133.35mm) |
Part Status Active | Applications Cleaning, Finishing, Polishing |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,33550 € | 333,55 € |
| Unit Price without VAT: | 3,33550 € |
|---|---|
| Unit Price with VAT: | 3,96925 € |

