
7010365702 | |
|---|---|
DigiKey Part Number | 19-7010365702-ND |
Manufacturer | |
Manufacturer Product Number | 7010365702 |
Description | BELT ALUM OX MEDIUM 17.5" X 0.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Medium 0.50" (12.70mm) X 17.50" (444.50mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Medium |
Series | Color Maroon |
Packaging Bulk | Width 0.50" (12.70mm) |
Part Status Active | Length 17.50" (444.50mm) |
Type Abrasive Belt | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,86100 € | 238,61 € |
| Unit Price without VAT: | 23,86100 € |
|---|---|
| Unit Price with VAT: | 28,39459 € |

