Unitized Wheel Aluminum Oxide Coarse X 8.00" (203.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010365662

DigiKey Part Number
19-7010365662-ND
Manufacturer
Manufacturer Product Number
7010365662
Description
UNITIZED WHEEL ALUM OX COARSE 8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Aluminum Oxide Coarse X 8.00" (203.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Aluminum Oxide
Manufacturer
3M
Abrasive Grade
Coarse
Series
Color
Maroon
Packaging
Bulk
Diameter
8.00" (203.20mm)
Part Status
Active
Applications
Surface Preparation
Type
Unitized Wheel
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3195,12333 €585,37 €
Manufacturers Standard Package
Unit Price without VAT:195,12333 €
Unit Price with VAT:232,19676 €