
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | P320 | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Blending, Cutting, Deburring, Finishing, Grinding, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,22780 € | 222,78 € |
| Unit Price without VAT: | 2,22780 € |
|---|---|
| Unit Price with VAT: | 2,65108 € |

