
7010364006 | |
|---|---|
DigiKey Part Number | 19-7010364006-ND |
Manufacturer | |
Manufacturer Product Number | 7010364006 |
Description | CUBITRONII BELT 384F 150+ XF-WEI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 150 37.00" (939.80mm) X 60.00" (1.52m) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 150 |
Series | Color Maroon |
Packaging Bulk | Width 37.00" (939.80mm) |
Part Status Active | Length 60.00" (1.52m) |
Type Abrasive Belt | Applications Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 77,20600 € | 386,03 € |
| Unit Price without VAT: | 77,20600 € |
|---|---|
| Unit Price with VAT: | 91,87514 € |

