
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | P600 | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,25768 € | 1.064,42 € |
| Unit Price without VAT: | 4,25768 € |
|---|---|
| Unit Price with VAT: | 5,06664 € |

