
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | Coarse | |
Abrasive Grit | 36 | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | 7.00" (177.80mm) | |
Applications | Blending, Finishing, Grinding, Weld Removal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,57700 € | 75,77 € |
| Unit Price without VAT: | 7,57700 € |
|---|---|
| Unit Price with VAT: | 9,01663 € |

