
7010362615 | |
|---|---|
DigiKey Part Number | 19-7010362615-ND |
Manufacturer | |
Manufacturer Product Number | 7010362615 |
Description | BELT ALUMINUM OXIDE 80 60" X 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 80 2.00" (50.80mm) X 60.00" (1.52m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Maroon | |
Width | 2.00" (50.80mm) | |
Length | 60.00" (1.52m) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,65320 € | 282,66 € |
| Unit Price without VAT: | 5,65320 € |
|---|---|
| Unit Price with VAT: | 6,72731 € |

