
7010362325 | |
|---|---|
DigiKey Part Number | 19-7010362325-ND |
Manufacturer | |
Manufacturer Product Number | 7010362325 |
Description | CUBITRONII FIBRE DISC 987C 80+ 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 80 X 4.00" (101.60mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 80 |
Series | Color Orange |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications Blending, Grinding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,18210 € | 418,21 € |
| Unit Price without VAT: | 4,18210 € |
|---|---|
| Unit Price with VAT: | 4,97670 € |

