
7010362226 | |
|---|---|
DigiKey Part Number | 19-7010362226-ND |
Manufacturer | |
Manufacturer Product Number | 7010362226 |
Description | CUBITRONII FIBRE DISC 987C 80+ 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 80 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Orange | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Blending, Finishing, Grinding, Surface Preparation, Weld Removal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,68380 € | 468,38 € |
| Unit Price without VAT: | 4,68380 € |
|---|---|
| Unit Price with VAT: | 5,57372 € |

