
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | P240 | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82700 € | 1.827,00 € |
| Unit Price without VAT: | 1,82700 € |
|---|---|
| Unit Price with VAT: | 2,17413 € |

