
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Cerium Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,51820 € | 775,91 € |
| Unit Price without VAT: | 15,51820 € |
|---|---|
| Unit Price with VAT: | 18,46666 € |

