
7010361108 | |
|---|---|
DigiKey Part Number | 19-7010361108-ND |
Manufacturer | |
Manufacturer Product Number | 7010361108 |
Description | CUBITRONII FIBRE DISC 982C 36+ 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 36 X 4.500" (114.30mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 36 |
Series | Color Maroon |
Packaging Bulk | Diameter 4.500" (114.30mm) |
Part Status Active | Applications Blending, Finishing, Grinding, Surface Preparation, Weld Removal |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,33480 € | 1.266,96 € |
| Unit Price without VAT: | 6,33480 € |
|---|---|
| Unit Price with VAT: | 7,53841 € |

