Abrasive Disc Aluminum Oxide 40 X 24.00" (609.60mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010360724

DigiKey Part Number
19-7010360724-ND
Manufacturer
Manufacturer Product Number
7010360724
Description
DISC ALUMINUM OXIDE 40 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide 40 X 24.00" (609.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Aluminum Oxide
Manufacturer
3M
Abrasive Grit
40
Packaging
Bulk
Color
Brown
Part Status
Active
Diameter
24.00" (609.60mm)
Type
Abrasive Disc
Applications
Deburring, Finishing, Grinding
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1039,56500 €395,65 €
Manufacturers Standard Package
Unit Price without VAT:39,56500 €
Unit Price with VAT:47,08235 €