
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 30µ | |
Color | White | |
Width | - | |
Length | - | |
Diameter | 1.00" (25.40mm) | |
Applications | Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11905 € | 238,10 € |
| Unit Price without VAT: | 0,11905 € |
|---|---|
| Unit Price with VAT: | 0,14167 € |

