
7010359482 | |
|---|---|
DigiKey Part Number | 19-7010359482-ND |
Manufacturer | |
Manufacturer Product Number | 7010359482 |
Description | MICROFINISHING PSA FILM DISC 268 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide 9µ X 1.00" (25.40mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Micron Size 9µ |
Series | Color White |
Packaging Bulk | Diameter 1.00" (25.40mm) |
Part Status Active | Applications Finishing, Sanding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 286,90000 € | 573,80 € |
| Unit Price without VAT: | 286,90000 € |
|---|---|
| Unit Price with VAT: | 341,41100 € |

