
7010345948 | |
|---|---|
DigiKey Part Number | 19-7010345948-ND |
Manufacturer | |
Manufacturer Product Number | 7010345948 |
Description | TAPE PTFE GRAY 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PTFE Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | PTFE Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Film | |
Thickness | 0.0037" (3.7 mils, 0.094mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | -54°C ~ 204°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,18000 € | 55,18 € |
| Unit Price without VAT: | 55,18000 € |
|---|---|
| Unit Price with VAT: | 65,66420 € |

