
Category | Adhesive Pressure Sensitive Adhesive (PSA) |
Manufacturer 3M | Backing, Carrier Polymer |
Series | Temperature Range 50°F (10°C) |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Shelf Life 24 Months |
Tape Type Marking | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 334,07563 € | 5.345,21 € |
| Unit Price without VAT: | 334,07563 € |
|---|---|
| Unit Price with VAT: | 397,55000 € |

