
7010345211 | |
|---|---|
DigiKey Part Number | 19-7010345211-ND |
Manufacturer | |
Manufacturer Product Number | 7010345211 |
Description | TAPE CONSPICUITY RED/WHT 2"X24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | Tape Type Conspicuity Marking Tape |
Manufacturer 3M | Adhesive Pressure Sensitive Adhesive (PSA) |
Series | Width 2.00" (50.80mm) |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Active | Color Red, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 78,46708 € | 7.532,84 € |
| Unit Price without VAT: | 78,46708 € |
|---|---|
| Unit Price with VAT: | 93,37583 € |

