
7010344957 | |
|---|---|
DigiKey Part Number | 19-7010344957-ND |
Manufacturer | |
Manufacturer Product Number | 7010344957 |
Description | TAPE REFLECTIVE BROWN 30"X50YD |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Brown 30.00" (762.00mm) X 150' (45.7m) 50 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Retroreflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 30.00" (762.00mm) | |
Length | 150' (45.7m) 50 yds | |
Color | Brown | |
Usage | - | |
Temperature Range | 64°F (18°C) | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) |

