
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, Gray Background | |
For Use With/Related Products | Static Sensitive | |
Material | - | |
Label Type | AFFF | |
Label Size | 6.00" L x 3.00" W (152.4mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,15000 € | 175,15 € |
| Unit Price without VAT: | 175,15000 € |
|---|---|
| Unit Price with VAT: | 208,42850 € |

