
7010344190 | |
|---|---|
DigiKey Part Number | 19-7010344190-ND |
Manufacturer | |
Manufacturer Product Number | 7010344190 |
Description | TAPE CONSPICUITY MARKING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conspicuity Marking Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Liner | |
Thickness | 0.0180" (18.0 mils, 0.457mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | - | |
Usage | - | |
Temperature Range | 50°F (10°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,22450 € | 4.408,20 € |
| Unit Price without VAT: | 1,22450 € |
|---|---|
| Unit Price with VAT: | 1,45716 € |

