Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 12.00" (304.80mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010343998

DigiKey Part Number
19-7010343998-ND
Manufacturer
Manufacturer Product Number
7010343998
Description
TAPE REFLECTIVE BLUE 12"X50YD
Customer Reference
Detailed Description
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 12.00" (304.80mm) X 150' (45.7m) 50 yds
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
12.00" (304.80mm)
Manufacturer
3M
Length
150' (45.7m) 50 yds
Series
Color
Blue
Packaging
Bulk
Temperature Range
64°F (18°C)
Part Status
Discontinued at DigiKey
Shelf Life Start
Date of Purchase
Tape Type
Retroreflective
Shelf Life
12 Months
Adhesive
Pressure Sensitive Adhesive (PSA)
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.