
7010343856 | |
|---|---|
DigiKey Part Number | 19-7010343856-ND |
Manufacturer | |
Manufacturer Product Number | 7010343856 |
Description | HIGH INTENSITY PRISMATIC REFLECT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Prismatic Remote Sensing Target 18.00" (457.20mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Prismatic Remote Sensing Target | |
Width | 18.00" (457.20mm) | |
Length | 150' (45.7m) 50 yds |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,61000 € | 575,61 € |
| Unit Price without VAT: | 575,61000 € |
|---|---|
| Unit Price with VAT: | 684,97590 € |

