
Category | Color Orange |
Manufacturer 3M | For Use With/Related Products Static Sensitive |
Packaging Bulk | Label Type Blank |
Part Status Active | Label Size 36.00" L x 8.75" W (914.4mm x 222.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,38000 € | 20,38 € |
| Unit Price without VAT: | 20,38000 € |
|---|---|
| Unit Price with VAT: | 24,25220 € |

