Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010343762

DigiKey Part Number
19-7010343762-ND
Manufacturer
Manufacturer Product Number
7010343762
Description
TAPE MARKING RED/WHITE 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Polymer
Manufacturer
3M
Width
2.00" (50.80mm)
Series
Color
Red, White
Packaging
Bulk
Temperature Range
50°F (10°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Marking
Shelf Life
24 Months
Adhesive
Pressure Sensitive Adhesive (PSA)
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4899,80250 €4.790,52 €
Manufacturers Standard Package
Unit Price without VAT:99,80250 €
Unit Price with VAT:118,76498 €