
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polymer | |
Thickness | 0.0180" (18.0 mils, 0.457mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | - | |
Usage | - | |
Temperature Range | 50°F (10°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 76,77370 € | 4.145,78 € |
| Unit Price without VAT: | 76,77370 € |
|---|---|
| Unit Price with VAT: | 91,36070 € |

