
7010343712 | |
|---|---|
DigiKey Part Number | 19-7010343712-ND |
Manufacturer | |
Manufacturer Product Number | 7010343712 |
Description | DIAMOND GRADESHIP BOARD NUMBERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red Notice |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
For Use With/Related Products | Safety | |
Material | - | |
Label Type | Notice | |
Label Size | 2.00" Dia (50.8mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,74000 € | 12,74 € |
| Unit Price without VAT: | 12,74000 € |
|---|---|
| Unit Price with VAT: | 15,16060 € |

