
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Text Only | |
Legend (Text) | Shock Hazard This Terminal Is Normally Energized. De-Energize When Servicing. | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 7.000" (177.80mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,91000 € | 209,91 € |
| Unit Price without VAT: | 209,91000 € |
|---|---|
| Unit Price with VAT: | 249,79290 € |

