
7010343556 | |
|---|---|
DigiKey Part Number | 19-7010343556-ND |
Manufacturer | |
Manufacturer Product Number | 7010343556 |
Description | DIAMOND GRADEVENTILATION SIGN 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Legend, Yellow Background Air Conditioned Area Keep This Hatch Closed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Static Sensitive | |
Material | - | |
Label Type | Air Conditioned Area Keep This Hatch Closed | |
Label Size | 6.00" L x 3.00" W (152.4mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,97000 € | 183,97 € |
| Unit Price without VAT: | 183,97000 € |
|---|---|
| Unit Price with VAT: | 218,92430 € |

