
7010343554 | |
|---|---|
DigiKey Part Number | 19-7010343554-ND |
Manufacturer | |
Manufacturer Product Number | 7010343554 |
Description | DIAMOND GRADEFIRE FIGHTING SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black and Red Legend, White Background Danger. Carbon Dioxide Gas When Alarm Sounds Vacate Immediately |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer 3M | For Use With/Related Products Danger |
Series | Label Type Danger. Carbon Dioxide Gas When Alarm Sounds Vacate Immediately |
Packaging Bulk | Label Size 9.00" L x 6.00" W (228.6mm x 152.4mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,99000 € | 308,99 € |
| Unit Price without VAT: | 308,99000 € |
|---|---|
| Unit Price with VAT: | 367,69810 € |

