
Category | Color Black Legend, Yellow Background |
Manufacturer 3M | For Use With/Related Products Static Sensitive |
Packaging Bulk | Label Type Warning |
Part Status Active | Label Size 10.00" L x 3.50" W (254.0mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,85000 € | 223,85 € |
| Unit Price without VAT: | 223,85000 € |
|---|---|
| Unit Price with VAT: | 266,38150 € |

