Photoluminescent Film 5.00" (127.00mm) X 12.00" (304.8mm) 1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010343539

DigiKey Part Number
19-7010343539-ND
Manufacturer
Manufacturer Product Number
7010343539
Description
PHOTOLUMINESCENT FILM 6900 SHIPB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Photoluminescent Film 5.00" (127.00mm) X 12.00" (304.8mm) 1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Photoluminescent Film
Manufacturer
3M
Width
5.00" (127.00mm)
Packaging
Bulk
Length
12.00" (304.8mm) 1'
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1503,56000 €503,56 €
Manufacturers Standard Package
Unit Price without VAT:503,56000 €
Unit Price with VAT:599,23640 €