
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | Static Sensitive | |
Material | - | |
Label Type | Battle Dressing Station | |
Label Size | 12.00" L x 8.00" W (304.8mm x 203.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,65000 € | 206,65 € |
| Unit Price without VAT: | 206,65000 € |
|---|---|
| Unit Price with VAT: | 245,91350 € |

