
Category | Color White Legend, Orange Background |
Manufacturer 3M | For Use With/Related Products Danger |
Packaging Bulk | Label Type De Smoking |
Part Status Active | Label Size 10.00" L x 5.00" W (254.0mm x 127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,77000 € | 242,77 € |
| Unit Price without VAT: | 242,77000 € |
|---|---|
| Unit Price with VAT: | 288,89630 € |

