
Category | Color Red Legend, White Background |
Manufacturer 3M | For Use With/Related Products Static Sensitive |
Packaging Bulk | Label Type DCREL |
Part Status Active | Label Size 12.00" L x 8.00" W (304.8mm x 203.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,26000 € | 275,26 € |
| Unit Price without VAT: | 275,26000 € |
|---|---|
| Unit Price with VAT: | 327,55940 € |

