
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Static Sensitive | |
Material | - | |
Label Type | N - O | |
Label Size | 2.00" W x 2.00" L (50.8mm x 50.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,60000 € | 26,60 € |
| Unit Price without VAT: | 26,60000 € |
|---|---|
| Unit Price with VAT: | 31,65400 € |

