
7010331696 | |
|---|---|
DigiKey Part Number | 19-7010331696-ND |
Manufacturer | |
Manufacturer Product Number | 7010331696 |
Description | TAPE FILM TRANSPARENT 3/8"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Rubber Adhesive Transparent 0.38" (9.65mm) 3/8" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Rubber | |
Backing, Carrier | UPVC | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0009" (0.9 mils, 0.023mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 216' (66.0m) 72 yds | |
Color | Transparent | |
Usage | Packaging | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 11,04385 € | 1.060,21 € |
| Unit Price without VAT: | 11,04385 € |
|---|---|
| Unit Price with VAT: | 13,14218 € |

