
7010330872 | |
|---|---|
DigiKey Part Number | 19-7010330872-ND |
Manufacturer | |
Manufacturer Product Number | 7010330872 |
Description | FLAP WHEEL ALUM OX VERY FINE 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flap Wheel Aluminum Oxide Very Fine 1.00" (25.40mm) X 12.00" (304.80mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Grade Very Fine |
Manufacturer 3M | Color Maroon |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 12.00" (304.80mm) |
Type Flap Wheel | Applications Cleaning, Finishing |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 135,40500 € | 541,62 € |
| Unit Price without VAT: | 135,40500 € |
|---|---|
| Unit Price with VAT: | 161,13195 € |

