
7010330807 | |
|---|---|
DigiKey Part Number | 19-7010330807-ND |
Manufacturer | |
Manufacturer Product Number | 7010330807 |
Description | STANDARD ABRASIVESA/O BUFF BLEND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Very Fine 50.00" (1.27m) X 120' (36.58m) 40 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Assorted | |
Width | 50.00" (1.27m) | |
Length | 120' (36.58m) 40 yds | |
Diameter | - | |
Applications | Blending, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.654,72000 € | 2.654,72 € |
| Unit Price without VAT: | 2.654,72000 € |
|---|---|
| Unit Price with VAT: | 3.159,11680 € |

