
7010329985 | |
|---|---|
DigiKey Part Number | 19-7010329985-ND |
Manufacturer | |
Manufacturer Product Number | 7010329985 |
Description | DISC CER ALUM OX EXT COARSE 7" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Aluminum Oxide Extra Coarse X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | - | |
Diameter | 7.00" (177.80mm) | |
Applications | Blending, Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,45700 € | 144,57 € |
| Unit Price without VAT: | 14,45700 € |
|---|---|
| Unit Price with VAT: | 17,20383 € |

