
7010329364 | |
|---|---|
DigiKey Part Number | 19-7010329364-ND |
Manufacturer | |
Manufacturer Product Number | 7010329364 |
Description | UNITIZED WHEEL SIL CARB FINE 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 10.00" (254.00mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Color Gray |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 10.00" (254.00mm) |
Type Unitized Wheel | Applications Deburring, Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 166,10214 € | 6.976,29 € |
| Unit Price without VAT: | 166,10214 € |
|---|---|
| Unit Price with VAT: | 197,66155 € |

