
7010329363 | |
|---|---|
DigiKey Part Number | 19-7010329363-ND |
Manufacturer | |
Manufacturer Product Number | 7010329363 |
Description | UNITIZED WHEEL SIL CARB FINE 14" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 14.00" (355.60mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Color Gray |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 14.00" (355.60mm) |
Type Unitized Wheel | Applications Deburring, Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,75000 € | 249,75 € |
| Unit Price without VAT: | 249,75000 € |
|---|---|
| Unit Price with VAT: | 297,20250 € |

