
7010329358 | |
|---|---|
DigiKey Part Number | 19-7010329358-ND |
Manufacturer | |
Manufacturer Product Number | 7010329358 |
Description | GRINDING WHEEL SIL CARB FINE 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Silicon Carbide Fine 3.00" (76.20mm) X 12.00" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 3.00" (76.20mm) | |
Length | - | |
Diameter | 12.00" (304.80mm) | |
Applications | Blending, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,21000 € | 484,21 € |
| Unit Price without VAT: | 484,21000 € |
|---|---|
| Unit Price with VAT: | 576,20990 € |

