
7010329334 | |
|---|---|
DigiKey Part Number | 19-7010329334-ND |
Manufacturer | |
Manufacturer Product Number | 7010329334 |
Description | BELT ALUM OX COARSE 17.5" X 0.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 0.50" (12.70mm) X 17.50" (444.50mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | 0.50" (12.70mm) | |
Length | 17.50" (444.50mm) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,94400 € | 99,44 € |
| Unit Price without VAT: | 9,94400 € |
|---|---|
| Unit Price with VAT: | 11,83336 € |

