
7010327803 | |
|---|---|
DigiKey Part Number | 19-7010327803-ND |
Manufacturer | |
Manufacturer Product Number | 7010327803 |
Description | CLOTH BELT 384F 120+ XF-WEIGHT 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 120 1.00" (25.40mm) X 42.00" (1.07m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Maroon | |
Width | 1.00" (25.40mm) | |
Length | 42.00" (1.07m) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,10650 € | 421,30 € |
| Unit Price without VAT: | 2,10650 € |
|---|---|
| Unit Price with VAT: | 2,50674 € |

