
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | P150 | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 12.00" (304.80mm) | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,28948 € | 3.644,74 € |
| Unit Price without VAT: | 7,28948 € |
|---|---|
| Unit Price with VAT: | 8,67448 € |

