
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neoprene | |
Features | Yellow, High Strength | |
For Use With/Related Products | Metal, Rubber, Plastic, Wood | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 333,32500 € | 1.333,30 € |
| Unit Price without VAT: | 333,32500 € |
|---|---|
| Unit Price with VAT: | 396,65675 € |

